
The EL4581CSZ-T7 is a dual channel IC from Intersil, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 7V. The device has a supply current of 1.5mA and is available in quantities of 1000 per reel. The EL4581CSZ-T7 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Intersil EL4581CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4581CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL4581 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4581CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
