
Video ICs EL4583AISZ SYNC SEP 50% SLICE S-H FLTR H
Intersil EL4583AISZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EL4583A |
| RoHS | Compliant |
No datasheet is available for this part.
