
Surface mountable, SOIC-16 packaged sync separator operating at 5V with a 2.5mA supply current. Features a 50% slice capability and a wide operating temperature range from -40°C to 85°C. This lead-free component offers a maximum supply voltage of 5.5V and is RoHS compliant.
Sign in to ask questions about the Intersil EL4583CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4583CSZ technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL4583 |
| Supply Current | 2.5mA |
| Weight | 0.023492oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4583CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
