Intersil EL5001IL technical specifications.
| Package/Case | QFN |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5001IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.