The EL5001ILZ-T7 is a low skew clock driver from Intersil, operating within a temperature range of -40°C to 85°C. It is a single function device with 20 terminals in a quad terminal position, packaged in a 20-pin HVQCCN package. The device is designed for industrial use and has a nominal supply voltage of 3.3V. It is a member of the 5001 family of clock and timing ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5001ILZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 5001 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil EL5001ILZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.