Intersil EL5027IWTZ-T7A technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5027IWTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.