Single-channel voltage-feedback operational amplifier featuring a 200MHz -3dB bandwidth and a high slew rate of 2200V/µs. This surface-mount IC offers a wide operating supply voltage range from 3.3V to 12V, with a typical operating supply current of 2.5mA. It boasts a 60dB voltage gain, 60dB common mode rejection ratio, and 70dB power supply rejection ratio. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Intersil EL5100ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5100ISZ-T13 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5100ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
