High-performance operational amplifier featuring a 400MHz -3dB bandwidth and a 4000V/µs slew rate. This single-channel, voltage-feedback amplifier offers a 66dB voltage gain and 150mA output current per channel. Designed for surface mounting in a compact SOT-23-6 package, it operates from a wide supply voltage range of 4.5V to 13.2V, with a typical dual supply of 6.6V. Key specifications include a 60dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio, with low input bias current of 2µA and input offset voltage of 1mV. This RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Intersil EL5102IWZ-T7A technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6.6V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5102IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.