
The EL5104IS-T13 is a single-channel audio amplifier from Intersil, featuring a -3db bandwidth of 700MHz and an input bias current of 8uA. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. The amplifier has an output current per channel of 160mA and a slew rate of 3000V/µs.
Sign in to ask questions about the Intersil EL5104IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5104IS-T13 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | SOIC |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5104IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.