
High-performance operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This single-channel, voltage-feedback amplifier offers a 65dB voltage gain and 160mA output current per channel. Designed for surface mount applications in an 8-pin SOIC package, it operates from a dual supply voltage range of 2V to 6.6V or a single supply of 4V to 13.2V. Key specifications include a 56dB CMRR and 60dB PSRR, with low input bias current of 8µA and input offset voltage of 3mV. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL5104ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5104ISZ technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 11mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5104ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.