High-speed, single-channel voltage feedback operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This surface mount IC offers a wide operating supply voltage range from 4V to 13.2V, with a typical operating voltage of 12V. It boasts a 65dB voltage gain, 160mA output current per channel, and excellent power supply rejection (60dB) and common mode rejection (56dB). Packaged in an 8-pin SOIC, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5104ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 11mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5104ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.