
Single-channel, voltage-feedback operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. Surface mountable in an 8-pin SOIC package, this IC offers a 65dB voltage gain, 160mA output current per channel, and operates with a dual supply voltage range of 2V to 6.6V or a single supply of 4V to 13.2V. Key performance metrics include a 56dB Common Mode Rejection Ratio and a 60dB Power Supply Rejection Ratio, with an input bias current of 8µA and input offset voltage of 3mV. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Intersil EL5104ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5104ISZ-T7 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 11mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5104ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.