Intersil EL5104IW-T7A technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5104IW-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
