
High-performance single-channel audio amplifier IC featuring a 700MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount component operates with a dual supply voltage range of 2V to 6.6V or a single supply of 4V to 10V, consuming 9.5mA typical operating current. It offers a 65dB voltage gain, 62dB common mode rejection ratio, and 70dB power supply rejection ratio. Packaged in a SOT-23-6, this lead-free and RoHS compliant integrated circuit is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 11mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |