
Single-channel, voltage-feedback operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This surface-mount IC offers a voltage gain of 65dB and a high output current of 160mA per channel. Operating from a dual supply range of 2V to 6.6V or a single supply of 4V to 10V, it boasts excellent power supply rejection (70dB) and common mode rejection (62dB). Packaged in a SOT-23-6, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5104IWZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 62dB |
| Gain | 65dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5104 |
| Slew Rate | 3000V/µs |
| Slew Rate-Nom | 7000V/µs |
| Supply Current | 11mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5104IWZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.