Sign in to ask questions about the Intersil EL5106IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5106IS-T13 technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5106IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
