
High-performance, single-channel CMOS audio amplifier with a 380MHz -3dB bandwidth and 4500V/µs slew rate. Features a fixed gain, enable function, and operates from a 2.5V to 6V dual supply or 5V to 12V single supply. Surface mountable in an SOIC package, this RoHS compliant component offers 100mA output current per channel and a low 1.5mA operating supply current. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Intersil EL5106ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5106ISZ-T7 technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 1.82mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5106ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.