High-performance CMOS audio amplifier featuring a 350MHz bandwidth and 380MHz -3dB bandwidth. This single-channel, general-purpose amplifier offers a 4500V/µs slew rate and 100mA output current per channel. Operating from dual supplies of 2.5V to 6V or single supplies of 5V to 12V, it exhibits low input bias current of 1.5µA and 1mV input offset voltage. Packaged in a 6-pin SOT-23 surface mount configuration, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 1.82mA |
| Technology | CMOS |
| RoHS | Compliant |
