The EL5106IWZ-T7A is a general purpose audio amplifier from Intersil, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a bandwidth of 350MHz. The amplifier has a quiescent current of 1.5mA and can supply up to 100mA per channel. It is RoHS compliant and has a power supply rejection ratio of 75dB.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| RoHS | Compliant |
