
The EL5108IS-T7 is a single-channel general purpose amplifier from Intersil. It features a -3db bandwidth of 450MHz and an input bias current of 2uA. The amplifier has an input offset voltage of 3mV and a slew rate of 4500V/µs. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package.
Sign in to ask questions about the Intersil EL5108IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5108IS-T7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 135mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.18mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5108IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
