
Single-channel, general-purpose amplifier IC featuring a 450MHz -3dB bandwidth and a 4500V/µs slew rate. Operates with dual supply voltages from ±2.5V to ±6V or single supply from 5V to 12V, with a typical operating supply voltage of 9V. Offers 135mA output current per channel, 2µA input bias current, and 3mV input offset voltage. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Intersil EL5108ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5108ISZ-T7 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| RoHS Compliant | Yes |
| Series | EL5108 |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5108ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.