
General purpose operational amplifier featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This single-channel IC offers a high slew rate of 4500V/µs and an output current of 135mA per channel. Designed for surface mounting in a SOT-23-6 package, it operates with dual supply voltages from ±2.5V to ±6V or single supply from 5V to 12V. Key performance metrics include a 70dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5108IW-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 450MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 440MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1.2dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5108IW-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
