
General purpose operational amplifier with a -3dB bandwidth of 450MHz and a slew rate of 4500V/µs. This single-channel IC features a 135mA output current per channel and operates from a minimum dual supply voltage of 2.5V to a maximum of 6V, or a single supply from 5V to 12V. Packaged in a SOT-23-6 surface mount configuration, it offers a typical operating supply current of 3.7mA and a PSRR of 75dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5108IWZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 4.35mA |
| Voltage Gain | 1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5108IWZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
