High-speed operational amplifier featuring a 60MHz bandwidth and 75V/µs slew rate. This single-channel CMOS amplifier offers a 32MHz gain bandwidth product and 70dB voltage gain. Operates with a dual supply voltage range of 2.25V to 8.25V or a single supply from 4.5V to 16.5V, with a typical operating supply of 15V. Includes 45dB CMRR and 60dB PSRR, with 60nA input bias current and 15mV input offset voltage. Packaged in a TSOT surface mount case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5111 |
| Slew Rate | 75V/µs |
| Supply Current | 4.5mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |