The EL5111IWTZ-T7A is a 60MHz bandwidth amplifier with a voltage gain of 70dB. It is available in a TSOT-6 package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The EL5111IWTZ-T7A is a lead-free device and is available in tape and reel packaging.
Intersil EL5111IWTZ-T7A technical specifications.
| Bandwidth | 60MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5111IWTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.