High-speed operational amplifier featuring a 60MHz -3dB bandwidth and 75V/µs slew rate. This single-channel, CMOS amplifier offers a 32MHz gain bandwidth product and 70dB voltage gain. Designed for surface mount applications in an MSOP package, it operates from dual supply voltages between 2.25V and 8.25V, or single supply from 4.5V to 16.5V. Key performance metrics include a 2nA input bias current, 3mV input offset voltage, 45dB CMRR, and 60dB PSRR.
Intersil EL5111IYEZ-T13 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5111 |
| Slew Rate | 75V/µs |
| Supply Current | 4.5mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5111IYEZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.