High-speed operational amplifier featuring a 60MHz -3dB bandwidth and 75V/µs slew rate. This single-channel CMOS amplifier offers a 32MHz gain bandwidth product and 65mA output current per channel. Operating from dual supplies between 2.25V and 8.25V, or single supplies from 4.5V to 16.5V, it boasts a 2.5mA operating supply current. Packaged in MSOP for surface mounting, this lead-free, RoHS compliant component provides 45dB CMRR and 60dB PSRR.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 60MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 65mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5111 |
| Slew Rate | 75V/µs |
| Supply Current | 4.5mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
