The EL5111TIWTZ-T7A is a general purpose amplifier from Intersil with a bandwidth of 60MHz and a voltage gain of 82dB. It operates over a temperature range of -40°C to 85°C and is available in a TSOT package for surface mount applications. The amplifier is RoHS compliant and suitable for use in a variety of applications. It can operate with a supply voltage range of 4.5V to 19V and has a common mode rejection ratio of 45dB.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 82dB |
| RoHS | Compliant |