The EL5120IWT-T7 is a single op-amp from Intersil, packaged in a SOT-23-5 surface mount package. It has a gain bandwidth product of 8MHz and an operating supply current of 500uA. The device is capable of sourcing 30mA of output current and has an input bias current of 2nA. The EL5120IWT-T7 operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging in quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5120IWT-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 12MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5120IWT-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.