Intersil EL5120IWTZ-T7A technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5120IWTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.