
The EL5120IYE-T7 is a general purpose operational amplifier from Intersil, featuring a -3db bandwidth of 12MHz and a gain bandwidth product of 8MHz. It has an input bias current of 2nA and an input offset voltage of 2mV. The op-amp is available in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5120IYE-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 12MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5120IYE-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.