
The EL5123CY-T13 is a 4-channel buffer amplifier from Intersil, featuring a -3db bandwidth of 12MHz. It is available in an MSOP package and is suitable for surface mount applications. The amplifier has an input bias current of 2nA and an input offset voltage of 500uV. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 2.4mA. The EL5123CY-T13 is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL5123CY-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5123CY-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5123CY-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.