The EL5126CL is a surface mount voltage reference from Intersil with an operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. This device has 8 outputs and is available in bulk packaging with 60 pieces per package.
Sign in to ask questions about the Intersil EL5126CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5126CL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Voltage | 14.95V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5126CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.