
The EL5127CY-T7 is a 4-channel buffer amplifier from Intersil, featuring a -3db bandwidth of 2.5MHz and an input bias current of 2nA. It operates over a temperature range of -40°C to 85°C and has an output current per channel of 120mA. The amplifier is packaged in a lead-free MSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Intersil EL5127CY-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5127CY-T7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 120mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5127CY-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.