
High-performance quad buffer amplifier IC featuring a 2.5MHz -3dB bandwidth and 2.2V/µs slew rate. This CMOS technology device offers a low input bias current of 2nA and an input offset voltage of 1mV. Designed for surface mount applications, it operates from a dual supply voltage range of 2.25V to 8.25V or a single supply of 4.5V to 16.5V. Delivering 120mA output current per channel, this RoHS compliant component is ideal for general amplification needs.
Intersil EL5127CYZ technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5127CYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.