
Quad-channel CMOS buffer amplifier IC featuring a 2.5MHz -3dB bandwidth and 2.2V/µs slew rate. This surface mount component operates with a supply voltage range of 4.5V to 16.5V (dual supply 2.25V to 8.25V) and offers 120mA output current per channel. Key specifications include 1mV input offset voltage and 2nA input bias current. Packaged in MSOP for tape and reel distribution, this RoHS compliant IC is suitable for applications up to 85°C.
Intersil EL5127CYZ-T13 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5127CYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.