The EL5128CYZ-T13 is a dual-channel operational amplifier from Intersil, featuring a -3dB bandwidth of 12MHz and an output current per channel of 30mA. This op-amp is packaged in a surface-mount MSOP package and is suitable for use over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free, with a maximum supply voltage of 16.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 12MHz |
| Package/Case | MSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | EL5128 |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| RoHS | Compliant |