
The EL5129IREZ-T7 is a 6-channel amplifier from Intersil, featuring a -3db bandwidth of 10MHz and an output current per channel of 120mA. It is packaged in HTSSOP and is lead-free and RoHS compliant. The device operates with a supply current of 3.5mA and has a slew rate of 9V/µs. It is available in a tape and reel packaging with 1000 units per package.
Intersil EL5129IREZ-T7 technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| RoHS | Compliant |
No datasheet is available for this part.