The EL5131IW-T7 is a single operational amplifier from Intersil, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 3.54mA. The amplifier has a gain bandwidth product of 1.5GHz and a -3db bandwidth of 300MHz. It can supply up to 100mA of output current per channel and has an input bias current of 2.27uA. The EL5131IW-T7 is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Intersil EL5131IW-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5131IW-T7 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 2.27uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.54mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 350V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5131IW-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
