High-performance operational amplifier featuring a 1.5GHz gain bandwidth product and 300MHz -3dB bandwidth. This single-channel, voltage-feedback amplifier offers a 350V/µs slew rate and 100mA output current per channel. Designed for surface mounting in a SOT-23-5 package, it operates from dual supplies between 2.5V and 6V or single supplies from 5V to 12V. Key specifications include a 95dB CMRR and 75dB PSRR, with low input bias current of 2.27µA and input offset voltage of 200µV.
Intersil EL5131IWZ-T7A technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 2.27uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.54mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 4.1mA |
| Voltage Gain | 84.08dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5131IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.