The EL5132ISZ is a single-channel operational amplifier from Intersil with a gain bandwidth product of 3GHz and an operating supply current of 11mA. It features an input bias current of 12uA and an input offset voltage of 500uV. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Intersil EL5132ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5132ISZ technical specifications.
| -3db Bandwidth | 670MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 140mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5132ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.