Intersil EL5133IW-T7 technical specifications.
| -3db Bandwidth | 670MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Voltage Gain | 78.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5133IW-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
