Intersil EL5133IWZ-T7 technical specifications.
| -3db Bandwidth | 670MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 140mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5133IWZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.