
The EL5134IS-T13 is a general purpose operational amplifier from Intersil. It features a -3db bandwidth of 650MHz and a gain bandwidth product of 1.5GHz. The op-amp has an input bias current of 3.7uA and an input offset voltage of 200uV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The EL5134IS-T13 is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL5134IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5134IS-T13 technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 3.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 475V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5134IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.