
IC OPAMP VFB 1.5GHZ SOT23-5
Intersil EL5135IW-T7 technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 3.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 475V/µs |
| Supply Current | 7.8mA |
| Voltage Gain | 78.06dB |
| RoHS | Not Compliant |
No datasheet is available for this part.