
The EL5144CWZ-T7 is a low-noise operational amplifier with a -3db bandwidth of 100MHz and a gain bandwidth product of 60MHz. It is packaged in a SOT-23-5 surface mount package and has an operating temperature range of -40°C to 85°C. The device has an input bias current of 2nA and an input offset voltage of 25mV. It draws an operating supply current of 7mA and can source an output current of up to 120mA per channel. The EL5144CWZ-T7 is RoHS compliant and lead free.
Sign in to ask questions about the Intersil EL5144CWZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5144CWZ-T7 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5144CWZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.