
The EL5144CWZ-T7A is a low-noise operational amplifier from Intersil, packaged in a SOT-23-5 surface mount package. It features a gain bandwidth product of 60MHz and an output current per channel of 120mA. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The EL5144CWZ-T7A has an input bias current of 2nA and an input offset voltage of 25mV, with a slew rate of 200V/μs and an operating supply current of 7mA.
Sign in to ask questions about the Intersil EL5144CWZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5144CWZ-T7A technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5144CWZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.