
The EL5150IWZ-T7 is a single-channel operational amplifier from Intersil, featuring a gain bandwidth product of 40MHz and a -3dB bandwidth of 200MHz. It has an input bias current of 20nA and an input offset voltage of 500uV. The op-amp is packaged in a lead-free SOT-23-6 surface mount package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.35mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| RoHS | Compliant |