
The EL5152IS is a single op-amp from Intersil with a -3db bandwidth of 270MHz and a gain bandwidth product of 165MHz. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 9V with a supply current of 3mA. The op-amp is packaged in a SOIC package and is not RoHS compliant.
Sign in to ask questions about the Intersil EL5152IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5152IS technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 105mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 180V/µs |
| Supply Current | 3.43mA |
| Voltage Gain | 86.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5152IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.