
The EL5152IS-T13 is a single-channel amplifier with a -3db bandwidth of 270MHz and a gain bandwidth product of 165MHz. It has an input bias current of 120nA and an input offset voltage of 500uV. The amplifier operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL5152IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5152IS-T13 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 105mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 180V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5152IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.